Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S050X075YAJ

Wire Marker - Laser/Ink Jet Printable - Self Laminating - 12.7mm x 19.05mm - PET (Polyester) - White.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire Marker - Laser/Ink Jet Printable - Self Laminating - 12.7mm x 19.05mm - PET (Polyester) - White.
Search Keywords: S050X075YAJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S050X075YAJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Laser Printable Label
Material: Polyester
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S050X075YAJ RoHS compliant?
Yes, S050X075YAJ is RoHS compliant.
What is the lead time for S050X075YAJ?
The standard lead time for S050X075YAJ is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70,000
Can Ship immediately
On Order:
100,000   can ship 11/16/26
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0383
10,000
$0.0364
20,000
$0.0346
40,000
$0.0329
80,000 +
$0.0313
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!