- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- RPSV243520TL5
Description
+
Conn Power F 72 POS ST Cable Mount 24 Port
Search Keywords: RPSV243520TL5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:RPSV243520TL5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:72
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26