- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Printer Ribbon ›
- RMEH4BL
Panduit
RMEH4BL
Printer Ribbon - Black - Wax/Resin - 108 mm x 91.4 m - For Panduit TDP43ME Desktop Printer.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Printer Ribbon - Black - Wax/Resin - 108 mm x 91.4 m - For Panduit TDP43ME Desktop Printer.
Search Keywords: RMEH4BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:RMEH4BL
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992050
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:RM
Product Guides
+
Frequently Asked Questions
Is RMEH4BL RoHS compliant?
Yes, RMEH4BL is RoHS compliant.
What is the lead time for RMEH4BL?
The standard lead time for RMEH4BL is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
261 Rolls
Can Ship immediately
Minimum Order Quantity:
2 Rolls
Order Increment:
2 Rolls
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
2
$51.58
4
$49.00
8
$46.55
16
$44.22
32 +
$42.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT