- ホーム ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Printer Ribbon ›
- RMEH2BL
説明
+
Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 2.5" (63.5 mm) wide. It comes in packages of 1.
Search Keywords: RMEH2BL
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Panduit
-
部品番号:RMEH2BL
-
測定単位:Per Roll
-
RoHS:Yes
-
HTS:8536908085
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:RM
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
11 Rolls
Ships today, if you order in
発注済み:
18
出荷できます 6/15/26
Minimum Order Quantity:
2 Rolls
10 Weeks
出荷できます
7/24/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
2
$31.26
4
$29.70
8
$28.21
16
$26.80
20 +
$25.46
Click for Quote
ログイン
特別価格を解除するには