- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Washers ›
- RGW-32-1Y
Description
+
Washers Rack Grounding 9.9mm 21.8mm 2.03mm
Search Keywords: RGW321Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:RGW-32-1Y
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.