- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- RFX105EI-X
Description
+
Reducer fitting for use with LD5, LDPH5, LDS5, LD10 and LDPH10 raceway. For in-line terminations, use with CFX10, Electric Ivory, ABS, Length 1.25 in.
Search Keywords: RFX105EIX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:RFX105EI-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Reducer
-
Material:N/A
-
Connection Type:N/A
-
Connection Size:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$9.262
10
$8.420
20
$5.380
40
$4.060
80 +
$2.030
Click for Quote
Log in
to unlock special pricing