- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RFX103WH-X
Description
+
Reducer fitting for use with LD3, LDPH3, LD10 and LDPH10 raceway. For in-line terminations, use with CFX10, White, ABS, Length 1.25 in.
Search Keywords: RFX103WHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:RFX103WH-X
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Reducer Fitting
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Pieces
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10 Pieces
Minimum Order Quantity:
50 Pieces
Order Increment:
10 Pieces
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$3.784
50
$3.440
100
$3.270
200
$3.100
400
$2.950
500 +
$2.800
Click for Quote
Log in
to unlock special pricing