- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RFG6X8Y
Description
+
Overall size of 6" x 8" (152.4mm x 203.2mm) allows for 4.2" x 6.2" (106.7mm x 157.5mm) capacity.
Search Keywords: RFG6X8Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:RFG6X8Y
-
Unit of Measure:Per Kit
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Raceway Power Rated
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20 Kits
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
20
$249.19
40
$236.73
80
$224.90
160
$213.65
200 +
$202.97
Click for Quote
Log in
to unlock special pricing