- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RFG6X8SMY
Description
+
Overall size of 6" x 8" (152.4mm x 203.2mm) allows for 4.2" x 6.2" (106.7mm x 157.5mm) capacity. Color: Navy Blue
Search Keywords: RFG6X8SMY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:RFG6X8SMY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Raceway Power Rated
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$162.83
20
$154.69
40
$146.95
80
$139.61
100 +
$132.63
Click for Quote
Log in
to unlock special pricing