- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RFG5DSMY
Description
+
Overall size of 6.8" (172.7mm) diameter allows for 4.7" (119.4mm) diameter capacity. Color: Navy Blue
Search Keywords: RFG5DSMY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:RFG5DSMY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cool Boot
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$131.51
5
$124.93
10
$118.68
25 +
$112.75
Click for Quote
Log in
to unlock special pricing