- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- RFG3DY
Panduit
RFG3DY
Overall size of 4.8" (121.9mm) diameter allows for 2.7" (68.6mm) diameter capacity.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:RFG3DY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016996050
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Navy Blue
-
Dimension:N/A
-
Durometer:N/A
-
Body Thickness:N/A