- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RFG3DSMY
Panduit
RFG3DSMY
Overall size of 4.8" (121.9mm) diameter allows for 2.7" (68.6mm) diameter capacity. Color: Navy Blue
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Overall size of 4.8" (121.9mm) diameter allows for 2.7" (68.6mm) diameter capacity. Color: Navy Blue
Search Keywords: RFG3DSMY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:RFG3DSMY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cool Boot
-
Color:Blue
Frequently Asked Questions
Is RFG3DSMY RoHS compliant?
Yes, RFG3DSMY is RoHS compliant.
What is the lead time for RFG3DSMY?
The standard lead time for RFG3DSMY is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$105.23
5
$99.97
10
$94.97
25 +
$90.22
Click for Quote
Log in
to unlock special pricing