- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RAFX5EI-X
Description
+
Right angle fitting for use with LDPH5 and LDS5 raceway, Electric Ivory, ABS, Length 2.58 in.
Search Keywords: RAFX5EIX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:RAFX5EI-X
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power Rated Fitting
-
Color:Electric Ivory
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Pieces
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8 Pieces
Minimum Order Quantity:
10 Pieces
Order Increment:
10 Pieces
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$5.907
10
$5.370
20
$5.100
40
$4.840
80
$4.600
100 +
$4.370
Click for Quote
Log in
to unlock special pricing