- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- RAF5EI-E
Description
+
Right angle fitting for use with LD5 raceway, Electric Ivory, ABS, Length 2.00 in.
Search Keywords: RAF5EIE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:RAF5EI-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Low Voltage Fitting
-
Color:Electric Ivory
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Buy all 64 in-stock or the regular minimum order quantity of 100
Stock lot only:
64
Minimum Order Quantity:
100
Order Increment:
20
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$2.662
100
$2.420
200
$2.300
400
$2.180
800
$2.070
1,000 +
$1.970
Click for Quote
Log in
to unlock special pricing