- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- R2PWH
Panduit
R2PWH
Two Post Rack Modular Aluminum White 45RU 516mm x 76mm x 2134mm #12-24 Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Two Post Rack Modular Aluminum White 45RU 516mm x 76mm x 2134mm #12-24 Screw Mount
Search Keywords: R2PWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:R2PWH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is R2PWH RoHS compliant?
Yes, R2PWH is RoHS compliant.
What is the lead time for R2PWH?
The standard lead time for R2PWH is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$342.79
3
$333.26
5
$328.70
10
$327.88
20 +
$319.93
Click for Quote
Log in
to unlock special pricing