Image is representational - see manufacturer specifications

Panduit Authorized Distributor

R200X225V1T

The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50 (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 2.00" wide and 2.25" long (50.8 x 57.2 mm). It has a 3.0" (76.2 mm) core and supports 8-4 AWG wire/cable, Cat 6 FTP, and Cat 6a/10Gig cables. It has 4 of labels per row and comes in packages of 1000. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.
Search Keywords: R200X225V1T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: R200X225V1T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R200X225V1T RoHS compliant?
Yes, R200X225V1T is RoHS compliant.
What is the lead time for R200X225V1T?
The standard lead time for R200X225V1T is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 12/25/26
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.65
2,000
$0.62
4,000
$0.59
8,000
$0.56
16,000 +
$0.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!