- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- QPPN6BU
Description
+
QuickNet™ Plug Pack accepts six Panduit RJ45 modular plugs, Blue.
Search Keywords: QPPN6BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:QPPN6BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Boot
-
Dimension:41.91 x 67.23 x 42.42 mm
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$27.19
20
$25.83
40
$24.54
80
$23.32
100 +
$22.15
Click for Quote
Log in
to unlock special pricing