Image is representational - see manufacturer specifications

Panduit Authorized Distributor

QN1D2Q0BA30P1

Vertical power strip 16 A, 230/400V, WYE, 24 IEC C-13 and 6 IEC C-19 receptacles, with red LED current monitor, RJ-45 Ethernet ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Vertical power strip 16 A, 230/400V, WYE, 24 IEC C-13 and 6 IEC C-19 receptacles, with red LED current monitor, RJ-45 Ethernet port with two RJ12 remote environmental ports, and remote display port, and 3m power cord with IEC 60309 - 3P+ N+ E, pin in sleeve connector. Complies with IEC 60950-1, EN 55022, EN 55024 and CE Marked. Dimensions: 66.3"H x 2.0"W x 2.3"D (1683mm x 51mm x 58mm)
Search Keywords: QN1D2Q0BA30P1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: QN1D2Q0BA30P1
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is QN1D2Q0BA30P1 RoHS compliant?
Yes, QN1D2Q0BA30P1 is RoHS compliant.
What is the lead time for QN1D2Q0BA30P1?
The standard lead time for QN1D2Q0BA30P1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,957.56
3
$1,859.68
5 +
$1,766.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!