- Home ›
- All Products›
- PZICEA
Description
+
Fully assembled in-ceiling active enclosure. Accepts up to 2 RU of active network equipment and up to 6 RU of passive product. Includes mounting brackets, integrated horizontal slack manager, AC power provisions, fan assembly, air dam, and electrical junction box.External dimensions: 13.50"H x 25.50"W x 27.50"D(342.9mm x 647.7mm x 698.5mm).Internal dimensions: 11.49"H x 22.31"W x 22.46"D(291.8mm x 566.7mm x 570.5mm).
Search Keywords: PZICEA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PZICEA
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$4,076.65
2 +
$3,872.82
Click for Quote
Log in
to unlock special pricing