Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PWMS-H25-M0

The winged push barb cable tie mount requires a 0.250" (6.5mm) hole and is black. It is made of weather-resistant nylon 6.6, w ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The winged push barb cable tie mount requires a 0.250" (6.5mm) hole and is black. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
Search Keywords: PWMSH25M0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PWMS-H25-M0
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Tie Mount
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWMS-H25-M0 RoHS compliant?
Yes, PWMS-H25-M0 is RoHS compliant.
What is the lead time for PWMS-H25-M0?
The standard lead time for PWMS-H25-M0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,018
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.309
2,000
$0.294
4,000
$0.279
8,000
$0.265
16,000 +
$0.252
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!