- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PW50F-T20
Panduit
PW50F-T20
Pan-Wrap™ split harness wrap, .50" (12.7mm), 200 ft. (61m) per reel, polyethylene, black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Wrap™ split harness wrap, .50" (12.7mm), 200 ft. (61m) per reel, polyethylene, black.
Search Keywords: PW50FT20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PW50F-T20
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Split
-
Color:Black
Product Guides
+
Frequently Asked Questions
Is PW50F-T20 RoHS compliant?
Yes, PW50F-T20 is RoHS compliant.
What is the lead time for PW50F-T20?
The standard lead time for PW50F-T20 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Rolls
Can Ship immediately
7 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$268.26
3
$262.06
5
$259.16
10
$255.25
20 +
$251.34
Click for Quote
Log in
to unlock special pricing