- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV8-56RX-TY
Description
+
Ring Tongue Terminal 8AWG 41.15mm 14.99mm Tin Bulk
Search Keywords: PV856RXTY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV8-56RX-TY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 11/13/26
400
can ship 12/18/26
Minimum Order Quantity:
200
Order Increment:
200
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
200
$1.58
400
$1.51
800
$1.43
1,600
$1.36
2,000 +
$1.29
Click for Quote
Log in
to unlock special pricing