- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV6-38R-T
Description
+
Ring Tongue Terminal 6AWG 44.2mm 15.75mm Tin Bulk
Search Keywords: PV638RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV6-38R-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,010
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
200
$1.52
400
$1.44
800
$1.37
1,600
$1.30
2,000 +
$1.24
Click for Quote
Log in
to unlock special pricing