- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV2-56RX-TY
Description
+
Ring Tongue Terminal 2AWG 49.28mm 17.27mm Tin Bulk
Search Keywords: PV256RXTY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV2-56RX-TY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$3.28
400
$3.12
800
$2.96
1,600
$2.81
2,000 +
$2.67
Click for Quote
Log in
to unlock special pricing