- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV22-8R-MYY
Panduit
PV22-8R-MYY
Ring Tongue Terminal 22-26AWG 19.8mm 6.6mm Tin Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 22-26AWG 19.8mm 6.6mm Tin Bulk
Search Keywords: PV228RMYY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV22-8R-MYY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is PV22-8R-MYY RoHS compliant?
Yes, PV22-8R-MYY is RoHS compliant.
What is the lead time for PV22-8R-MYY?
The standard lead time for PV22-8R-MYY is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 1/22/27
Minimum Order Quantity:
1000
Order Increment:
1000
42 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
1,000
$0.279
2,000
$0.265
4,000
$0.252
8,000
$0.239
16,000 +
$0.227
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT