- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV22-4R-CYY
Description
+
Ring Tongue Terminal 22-26AWG 17.53mm 5.08mm Tin
Search Keywords: PV224RCYY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV22-4R-CYY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Buy all 300 in-stock or the regular minimum order quantity of 500
Stock lot only:
300
Minimum Order Quantity:
500
Order Increment:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.803
500
$0.730
1,000
$0.700
2,000
$0.660
4,000
$0.630
5,000 +
$0.600
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT