- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV2-14RX-XY
Description
+
Ring Tongue Terminal 2AWG 49.28mm 17.27mm Tin
Search Keywords: PV214RXXY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV2-14RX-XY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
10
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$5.44
100
$5.17
200
$4.91
400
$4.67
500 +
$4.43
Click for Quote
Log in
to unlock special pricing