- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- PV18-P47-MY
Panduit
PV18-P47-MY
Pin Terminal, 22 – 18 AWG, vinyl insulated, .49 pin length.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV18-P47-MY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:24.6 x 1.8 mm
-
Wire Size:18-22 AWG
-
Color:Red
-
Operating Temperature:N/A