Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PV18-P47-CY

Pin Terminal, 22 – 18 AWG, vinyl insulated, .49 pin length, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Terminal, 22 – 18 AWG, vinyl insulated, .49 pin length, standard package.
Search Keywords: PV18P47CY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PV18-P47-CY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Pin Terminal
Gender: Pin
Wire Size: 18-22 AWG
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PV18-P47-CY?
The recommended replacement for PV18-P47-CY is PV18-P47-MY from Panduit, available from OnlineComponents.com.
Is PV18-P47-CY RoHS compliant?
Yes, PV18-P47-CY is RoHS compliant.
What is the lead time for PV18-P47-CY?
The standard lead time for PV18-P47-CY is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
747   can ship 3/1/27
1,000   can ship 3/25/27
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.26
200
$1.20
400
$1.14
800
$1.08
1,600 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!