- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- PV18-P47-C
Description
+
Pin Terminal 18-22AWG PIN 24.6mm Tin
Search Keywords: PV18P47C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV18-P47-C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:N/A
-
Wire Size:18-22 AWG
-
Color:Red
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.