Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PV18-P47B-3K

Pin Terminal, vinyl insulated, funnel entry, plastic insulation crimp, #22 – 18 AWG wire range.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Terminal, vinyl insulated, funnel entry, plastic insulation crimp, #22 – 18 AWG wire range.
Search Keywords: PV18P47B3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PV18-P47B-3K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Pin Terminal
Gender: Pin
Wire Size: 18-22 AWG
Color: Red
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV18-P47B-3K RoHS compliant?
Yes, PV18-P47B-3K is RoHS compliant.
What is the lead time for PV18-P47B-3K?
The standard lead time for PV18-P47B-3K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.417
6,000
$0.396
12,000
$0.376
24,000
$0.357
48,000 +
$0.339
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!