- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV18-8SLFB-3K
Description
+
Fork Terminal 18-22AWG 19.56mm 7.37mm Tin
Search Keywords: PV188SLFB3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV18-8SLFB-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Color:Red
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.