- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV18-8LF-C
Available Replacements
Рекомендуемая замена
Panduit
PV18-8LF-C
Fork Terminal 18-22AWG 24.6mm 7.4mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fork Terminal 18-22AWG 24.6mm 7.4mm Tin
Search Keywords: PV188LFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV18-8LF-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Color:Red
Product Guides
+
Frequently Asked Questions
Is PV18-8LF-C discontinued?
Yes, PV18-8LF-C from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PV18-8LF-C?
The recommended replacement for PV18-8LF-C is PV18-8LF-CY from Panduit, available from OnlineComponents.com.
Is PV18-8LF-C RoHS compliant?
Yes, PV18-8LF-C is RoHS compliant.
What is the lead time for PV18-8LF-C?
The standard lead time for PV18-8LF-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.