- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV18-8F-LY
Panduit
PV18-8F-LY
Fork Terminal 16-22AWG 23.6mm 8.1mm Tin Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fork Terminal 16-22AWG 23.6mm 8.1mm Tin Bulk
Search Keywords: PV188FLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV18-8F-LY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Red
Product Guides
+
Frequently Asked Questions
Is PV18-8F-LY discontinued?
Yes, PV18-8F-LY from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PV18-8F-LY?
The recommended replacement for PV18-8F-LY is PV18-8F-E from Panduit, available from OnlineComponents.com.
Is PV18-8F-LY RoHS compliant?
Yes, PV18-8F-LY is RoHS compliant.
What is the lead time for PV18-8F-LY?
The standard lead time for PV18-8F-LY is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.