Available Replacements
Embalaje alternativo
PV18-6LFX-MY PV18-6LFX-MY Panduit
PV18-6LFX-MY

Panduit

In Stock: 5

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PV18-6LFX-CY

Fork Terminal 16-22AWG 24.13mm 6.86mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Fork Terminal 16-22AWG 24.13mm 6.86mm Tin
Search Keywords: PV186LFXCY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PV18-6LFX-CY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PV18-6LFX-CY discontinued?
Yes, PV18-6LFX-CY from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PV18-6LFX-CY RoHS compliant?
Yes, PV18-6LFX-CY is RoHS compliant.
What is the lead time for PV18-6LFX-CY?
The standard lead time for PV18-6LFX-CY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!