- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV18-6LF-M
Available Replacements
Alternative Packaging
Panduit
PV18-6LF-M
Fork Terminal 18-22AWG 22.9mm 6.9mm Tin
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Fork Terminal 18-22AWG 22.9mm 6.9mm Tin
Search Keywords: PV186LFM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV18-6LF-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
Product Guides
+
Frequently Asked Questions
Is PV18-6LF-M discontinued?
Yes, PV18-6LF-M from Panduit is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PV18-6LF-M RoHS compliant?
Yes, PV18-6LF-M is RoHS compliant.
What is the lead time for PV18-6LF-M?
The standard lead time for PV18-6LF-M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.