- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV18-6FF-CY
Description
+
Flanged Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size, standard package.
Search Keywords: PV186FFCY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV18-6FF-CY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 100
Stock lot only:
4
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.9581
100
$0.8710
200
$0.8280
400
$0.7860
800 +
$0.7470
Click for Quote
Log in
to unlock special pricing