- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV18-4RB-3K
Description
+
Ring Tongue Terminal 18-22AWG 19.8mm 6.4mm Tin Reel
Search Keywords: PV184RB3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV18-4RB-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3,000
$0.322
6,000
$0.306
12,000
$0.291
24,000
$0.276
30,000 +
$0.262
Click for Quote
Log in
to unlock special pricing