- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV18-38R-LY
Description
+
Ring Tongue Terminal 18-22AWG 30.2mm 13.5mm Tin
Search Keywords: PV1838RLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV18-38R-LY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Buy all 12 in-stock or the regular minimum order quantity of 50
On Order:
600
can ship 8/3/26
Stock lot only:
12
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.078
50
$0.980
100
$0.930
200
$0.890
400
$0.840
500 +
$0.800
Click for Quote
Log in
to unlock special pricing