- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV18-14RX-MY
Description
+
Lug Terminal 18-22AWG 29.72mm 11.68mm Tin Bulk
Search Keywords: PV1814RXMY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV18-14RX-MY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.384
2,000
$0.364
4,000
$0.346
8,000
$0.329
10,000 +
$0.313
Click for Quote
Log in
to unlock special pricing