- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PV18-14R-M
Description
+
Ring Tongue Terminal 18-22AWG 28.2mm 11.7mm Tin Bulk
Search Keywords: PV1814RM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV18-14R-M
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.