Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PV18-10LF-MY

Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #10 stud size, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #10 stud size, bulk package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV1810LFMY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PV18-10LF-MY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PV18-10LF-MY?
The recommended replacement for PV18-10LF-MY is PV18-10LF-M from Panduit, available from OnlineComponents.com.
Is PV18-10LF-MY RoHS compliant?
Yes, PV18-10LF-MY is RoHS compliant.
What is the lead time for PV18-10LF-MY?
The standard lead time for PV18-10LF-MY is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,909   can ship 5/10/27
Minimum Order Quantity:
1000
Order Increment:
1000
53 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.308
2,000
$0.293
4,000
$0.278
8,000
$0.264
16,000 +
$0.251
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!