Available Replacements
가능한 대체품
PV18-10LF-C PV18-10LF-C Panduit
PV18-10LF-C

Panduit

In Stock: 1

Minimum Order: 30

View Product
이전 동등품
PV18-10LF-L PV18-10LF-L Panduit
PV18-10LF-L

Panduit

In Stock: 168

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PV18-10LF-CY

Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #10 stud size, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #10 stud size, standard package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV1810LFCY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PV18-10LF-CY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PV18-10LF-CY?
The recommended replacement for PV18-10LF-CY is PV18-10LF-L from Panduit, available from OnlineComponents.com.
Is PV18-10LF-CY RoHS compliant?
Yes, PV18-10LF-CY is RoHS compliant.
What is the lead time for PV18-10LF-CY?
The standard lead time for PV18-10LF-CY is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,300   can ship 4/23/27
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks can ship 5/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.883
300
$0.856
500
$0.817
1,000
$0.782
2,500
$0.750
5,000
$0.730
7,500
$0.728
10,000 +
$0.721
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!