Available Replacements
Alternatif paketleme
PV18-10F-CY PV18-10F-CY Panduit
PV18-10F-CY

Panduit

In Stock: 5

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PV18-10F-E

Fork Terminal 16-22AWG 3.6mm 8.9mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Fork Terminal 16-22AWG 3.6mm 8.9mm Tin
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV1810FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PV18-10F-E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PV18-10F-E discontinued?
Yes, PV18-10F-E from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PV18-10F-E?
The recommended replacement for PV18-10F-E is PV18-10F-L from Panduit, available from OnlineComponents.com.
Is PV18-10F-E RoHS compliant?
Yes, PV18-10F-E is RoHS compliant.
What is the lead time for PV18-10F-E?
The standard lead time for PV18-10F-E is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!