- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV18-10F-CY
Panduit
PV18-10F-CY
Fork Terminal, vinyl insulated, funnel entry, 22-16 AWG, #10 stud size, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal, vinyl insulated, funnel entry, 22-16 AWG, #10 stud size, standard package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV1810FCY
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PV18-10F-CY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Color: | Red |
Frequently Asked Questions
Is PV18-10F-CY RoHS compliant?
Yes, PV18-10F-CY is RoHS compliant.
What is the lead time for PV18-10F-CY?
The standard lead time for PV18-10F-CY is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 500
Stock lot only:
5
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$0.825
500
$0.750
1,000
$0.710
2,000
$0.670
4,000
$0.640
8,000 +
$0.610
Click for Quote
Log in
to unlock special pricing