- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- PV14-P47-M
Description
+
Pin Terminal, 16 – 14 AWG, vinyl insulated, .49 pin length, bulk package.
Search Keywords: PV14P47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-P47-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:24.6 x 1.8 mm
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
On Order:
5,000
can ship 10/23/26
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.429
2,000
$0.407
4,000
$0.387
8,000
$0.367
10,000 +
$0.349
Click for Quote
Log in
to unlock special pricing