- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- PV14-P47B-3K
Panduit
PV14-P47B-3K
Pin Terminal, vinyl insulated, funnel entry, plastic insulation crimp, #16 – 14 AWG wire range.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Terminal, vinyl insulated, funnel entry, plastic insulation crimp, #16 – 14 AWG wire range.
Search Keywords: PV14P47B3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-P47B-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is PV14-P47B-3K RoHS compliant?
Yes, PV14-P47B-3K is RoHS compliant.
What is the lead time for PV14-P47B-3K?
The standard lead time for PV14-P47B-3K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
3,000
$0.417
6,000
$0.396
12,000
$0.376
24,000
$0.357
48,000 +
$0.339
Click for Quote
Log in
to unlock special pricing