- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-8LF-L
Available Replacements
Alternatif paketleme
Panduit
PV14-8LF-L
Fork Terminal 14-18AWG 24.64mm 7.37mm Tin Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fork Terminal 14-18AWG 24.64mm 7.37mm Tin Bulk
Search Keywords: PV148LFL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-8LF-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is PV14-8LF-L discontinued?
Yes, PV14-8LF-L from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PV14-8LF-L RoHS compliant?
Yes, PV14-8LF-L is RoHS compliant.
What is the lead time for PV14-8LF-L?
The standard lead time for PV14-8LF-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.