- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-8LF-C
Panduit
PV14-8LF-C
Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #8 stud size, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #8 stud size, standard package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PV148LFC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PV14-8LF-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Color: | Blue |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PV14-8LF-C RoHS compliant?
Yes, PV14-8LF-C is RoHS compliant.
What is the lead time for PV14-8LF-C?
The standard lead time for PV14-8LF-C is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 5/13/27
1,000
can ship 6/3/27
Minimum Order Quantity:
500
Order Increment:
500
32 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
500
$0.81
1,000
$0.77
2,000
$0.73
4,000
$0.69
8,000 +
$0.66
Click for Quote
Log in
to unlock special pricing