- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PV14-8F-C
Panduit
PV14-8F-C
Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #8 stud size, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #8 stud size, standard package.
Search Keywords: PV148FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PV14-8F-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Frequently Asked Questions
Is PV14-8F-C RoHS compliant?
Yes, PV14-8F-C is RoHS compliant.
What is the lead time for PV14-8F-C?
The standard lead time for PV14-8F-C is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
374
Ships today, if you order in
Buy all 374 in-stock or the regular minimum order quantity of 500
On Order:
1,000
can ship 12/11/26
Stock lot only:
374
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$0.803
500
$0.730
1,000
$0.690
2,000
$0.660
4,000
$0.630
8,000 +
$0.600
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT